5069764008 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, transparent, 5069764008
Unit Price (€ / mtr.)
2.5466 € *
Available: 0 mtr.
Available in 5 Days: 1,140 mtr.
Leadtime: 30 Weeks **
Heat shrink tubing, 5069764008, RAYCHEM
CGPT is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength.
Benefits
- Highly resistant to impact and abrasion
- Mechanical resistance
- Resistant to chemicals and moisture
Technical specifications
Farbe | transparent | |
Innendurchmesser nach Schrumpfung | 12.7 mm | |
Innendurchmesser vor Schrumpfung | 25.4 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.9 mm | |
Zollgröße | 1 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |