5069794007 | Raychem
Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, black, 5069794007
Unit Price (€ / mtr.)
1.4994 € *
Available: 95 mtr.
Leadtime: 3 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4994 €
50 mtr.
1.3209 €
250 mtr.
1.1424 €
1000 mtr.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.
For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 0.6 mm | |
Inner diameter before shrinkage | 1.2 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.45 mm | |
Inch Size | 3/64 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |