5069822045 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, black, 5069822045
Unit Price (€ / mtr.)
1.3209 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3209 €
10 mtr.
1.1900 €
50 mtr.
1.0710 €
100 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 5069822045, Raychem
The 5069822045 T is a tough, flexible, general purpose polyolefin tub with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 shrink ratio
- Excellent physical and electrical performance
- Very good chemical and solvent resistance
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 1.6 mm | |
Inner diameter before shrinkage | 3.2 mm | |
Length | 1.22 m | |
Material | PE | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |