5069884015 | Raychem

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, 5069884015

Order No.: 35P2667
EAN: 4099891271466
MPN:
5069884015
CGPT-25.4/12.7-0-SP
Series: CGPT
Raychem
5069884015 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.6287 € *
Available: 51 mtr.
Leadtime: 1 Week **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 mtr.
5.6287 €
10 mtr.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

CGPT Heat-shrinkable Tubing

Features

  • 2:1 and 3:1 shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance

Applications

  • CGPT is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength.
  • Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components.
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 12.7 mm
Innendurchmesser vor Schrumpfung 25.4 mm
Innenkleber vorhanden No
Länge 60 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 80 °C
Wanddicke 0.9 mm
Zollgröße 1
Logistics
Ursprungsland IT
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes