5069894005 | Raychem

Heatshrink tubing, 2:1, (38/19 mm), PE, crosslinked, black, 5069894005

Order No.: 91F2181
EAN: 4099891278601
MPN:
5069894005
CGPT-38/19-0-SP
Series: CGPT
5069894005 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
8.3300 € *
Available: 124 mtr.
Leadtime: 12 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 mtr.
8.3300 €
10 mtr.
7.3185 €
50 mtr.
6.8306 €
150 mtr.
6.5331 €
500 mtr.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.

For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 38 mm
Inner diameter after shrinkage 19 mm
Length 60 m
min. operating temperature -40 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 80 °C
Inch Size 1 1/2
Logistics
Country of origin HU
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes