5069944006 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, white, 5069944006
Unit Price (€ / mtr.)
0.9401 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Heat shrink tubing, RNF-100-1/4-8-STK, Raychem
RNF-100-1/4-8-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Farbe | weiß | |
Innendurchmesser nach Schrumpfung | 1.6 mm | |
Innendurchmesser vor Schrumpfung | 3.2 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.5 mm | |
Zollgröße | 1/8 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |