5069954004 | Raychem

Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, white, 5069954004

Order No.: 35P2710
EAN: 4099891271572
MPN:
5069954004
CGPT-4.8/2.4-9-SP
Series: CGPT
5069954004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.9520 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 30 Weeks **
Total Price:
2,856.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 mtr.
0.9520 €

Heat shrink tubing, RNF-100-1/4-9-SP, Raychem

RNF-100-1/4-9-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour weiß
Inner diameter after shrinkage 2.4 mm
Inner diameter before shrinkage 4.8 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.5 mm
Inch Size 3/16
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes