5070022021 | Raychem

Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, transparent, 5070022021

Order No.: 35P2957
EAN: 4099891272371
MPN:
5070022021
RNF-100-1/16-X-STK
Series: RNF-100
5070022021 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4161 €
25 pcs.
1.2971 €
50 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrinkable tubing, 5070022021, RAYCHEM

This polyolefin tubing is designed to provide superior mechanical, thermal and fluid-resistance performance in demanding enviroments.

Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • Superior abrasion and solvent resistance
  • Excellent physical chemical
  • Highly flexible
  • Flame-retardant
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.6 mm
Inner diameter after shrinkage 0.8 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.43 mm
Colour transparent
Material PE, crosslinked
Shrinking temperature 95 °C
Inch Size 1/16
Logistics
Property Value
Customs tariff number 39173200
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes