5070044032 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, transparent, 5070044032

Order No.: 35P3015
EAN: 4099891272807
MPN:
5070044032
RNF-100-1/8-X-SP
Series: RNF-100
5070044032 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.3447 € *
Available: 0 mtr.
Available in 5 Days: 9,000 mtr.
Leadtime: 12 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3447 €
10 mtr.
1.2257 €
50 mtr.
1.1067 €
100 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-100-1/8-5-STK, Raychem

RNF-100-1/8-5-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 1.6 mm
Innendurchmesser vor Schrumpfung 3.2 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.51 mm
Zollgröße 1/8
Logistics
Ursprungsland PL
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes