5070082037 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, transparent, 5070082037

Order No.: 35P4994
EAN: 4099891272531
MPN:
5070082037
RNF-100-1/2-X-STK
Series: RNF-100
Raychem
5070082037 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 191 pcs.
Available in 5 Days: 405 pcs.
Leadtime: 12 Weeks **
Total Price:
4.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.1293 €

RNF-100 Heat-shrinkable Tubing

Features

  • 2:1 shrink ratio
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
  • Flexible
  • Flame-retardant

Applications

  • Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
  • Widely used to provide insulation and strain relief of wire terminations and connections.
  • Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.64 mm
Zollgröße 1/2
Logistics
Ursprungsland PL
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes