5070092027 | Raychem

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, transparent, 5070092027

Order No.: 35P3128
EAN: 4099891273637
MPN:
5070092027
RNF-100-3/4-X-STK
Series: RNF-100
Raychem
5070092027 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 87 pcs.
Leadtime: On Request **
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
6.9853 €
50 pcs.
6.2951 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale

RNF-100 Heat-shrinkable Tubing

Features

  • 2:1 shrink ratio
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
  • Flexible
  • Flame-retardant

Applications

  • Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
  • Widely used to provide insulation and strain relief of wire terminations and connections.
  • Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Colour transparent
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19.1 mm
contains glue inside No
Length 1.2 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 0.76 mm
Inch Size 3/4
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes