5070112026 | Raychem

Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, transparent, 5070112026

Order No.: 35P3034
EAN: 4099891272968
MPN:
5070112026
RNF-100-1-1/2-X-STK
Series: RNF-100
Raychem
5070112026 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
6.7473 € *
Available: 120 pcs.
Leadtime: On Request **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.0809 €
50 pcs.
5.4740 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

RNF-100 Heat-shrinkable Tubing

Features

  • 2:1 shrink ratio
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
  • Flexible
  • Flame-retardant

Applications

  • Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
  • Widely used to provide insulation and strain relief of wire terminations and connections.
  • Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Colour transparent
Inner diameter after shrinkage 19.1 mm
Inner diameter before shrinkage 38.1 mm
contains glue inside No
Length 1.2 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 1.02 mm
Inch Size 1 1/2
Logistics
Country of origin IT
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes