5220234001 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, black, 5220234001
Unit Price (€ / mtr.)
3.1297 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1297 €
10 mtr.
2.8798 €
50 mtr.
2.5823 €
100 mtr.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-1-1/2-6-STK, Raychem
RNF-100-1-1/2-6-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 1.6 mm | |
Inner diameter before shrinkage | 3.2 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |