5294130001 | Raychem

Heatshrink tubing, 3:1, (9.5/3.1 mm), yellow, 5294130001

Order No.: 39P9373
EAN: 4099891277291
MPN:
5294130001
TMS-SCE-3/8-2.0-4
5294130001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 88,017 pcs.
Leadtime: 17 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-100-1-1/2-X-SP, Raychem

RNF-100-1-1/2-X-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour gelb
Inner diameter after shrinkage 3.1 mm
Inner diameter before shrinkage 9.5 mm
contains glue inside No
Length 50 mm
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Logistics
Country of origin TW
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes