5385724003 | Raychem

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, brown, 5385724003

Order No.: 35P3308
EAN: 4099891275273
MPN:
5385724003
RNF-3000-9/3-1-SP
Raychem
5385724003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.8326 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 56 Weeks **
Total Price:
1.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
1.8326 €

Heat shrink tubing, RNF-100-1-1/4-6-STK, Raychem

RNF-100-1-1/4-6-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour brown
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
contains glue inside No
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.75 mm
Logistics
Country of origin TW
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes