5414710001 | Raychem
Heatshrink tubing, 3:1, (33/20.9 mm), white, 5414710001
Order No.: 39P9239
EAN: 4099891277093
MPN:
5414710001
TMS-SCE-1-1/2-2.0-9
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Available in 5 Days: 2,824 pcs.
Leadtime: 12 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.9980 €
50 pcs.
4.4982 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-1-1/4-X-SP, Raychem
RNF-100-1-1/4-X-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | weiß | |
Inner diameter after shrinkage | 20.9 mm | |
Inner diameter before shrinkage | 33 mm | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |