5426974001 | Raychem

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, black, 5426974001

Order No.: 35P2885
EAN: 4099891272050
MPN:
5426974001
LSTT-25.4-0-SP
Series: LSTT
5426974001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.7612 € *
Available: 0 mtr.
Available in 5 Days: 2,220 mtr.
Leadtime: 12 Weeks **
Total Price:
211.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 mtr.
1.7612 €

Heat shrink tubing, RNF-100-1-1/4-X-STK, Raychem

RNF-100-1-1/4-X-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 12.7 mm
Innendurchmesser vor Schrumpfung 25.4 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 125 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 65 °C
Wanddicke 0.95 mm
Logistics
Ursprungsland TH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes