5428154001 | Raychem
Heatshrink tubing, 2:1, (19/9.5 mm), PE, black, 5428154001
Unit Price (€ / mtr.)
2.5585 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5585 €
10 mtr.
2.3324 €
50 mtr.
2.0944 €
100 mtr.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-1-1-STK, Raychem
RNF-100-1-1-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 9.5 mm | |
Innendurchmesser vor Schrumpfung | 19 mm | |
Innenkleber vorhanden | No | |
Material | PE | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 65 °C | |
Wanddicke | 0.8 mm |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |