5433694001 | Raychem
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 5433694001
Unit Price (€ / mtr.)
5.2003 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
312.02 € *
Price list
Quantity
Price per unit*
60 mtr.
5.2003 €
120 mtr.
4.8909 €
300 mtr.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-100-1-2-STK, Raychem
RNF-100-1-2-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 24 mm | |
| Inner diameter after shrinkage | 8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Reel with 60 meters |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |