544030-000 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PVDF, black, 544030-000
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 56 Weeks **
Heat-shrink identification sleeve, 544030-000, Raychem
The 544030-000 is a heat shrink identification sleeve, that is designed to use in high temperature applications or where extreme resistance to fuels, lubricants and cleaning solvents is required. This product is ideal for applications where low-vacuum outgassing is of high importance. This identification sleeve is made of highly flame retardant, heat-shrinkable fluoropolymer tubing.
Features
- High temperature
- Low vacuum outgassing
- Self-extinguishing, non-flame propagatin
- Designed for rugged environments
- Pre-termination Cable Identification
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
Length | 50.8 mm | |
Material | PVDF | |
max. operating temperature | 225 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 0.43 mm | |
Inch Size | 1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |