5500102028 | Raychem

Heatshrink tubing, 3:1, (3.17/0.58 mm), PE, crosslinked, black, 5500102028

Order No.: 34P6993
EAN: 4099891270667
MPN:
5500102028
SCL-1/8-0-STK
Series: SCL
Raychem
5500102028 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 75 pcs.
Leadtime: 36 Weeks **
Total Price:
5.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.9024 €

Heat shrink tubing, RNF-100-2-9-STK, Raychem

RNF-100-2-9-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 0.58 mm
Innendurchmesser vor Schrumpfung 3.17 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 110 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 125 °C
Wanddicke 0.96 mm
Logistics
Ursprungsland CH
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes