5512554002 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, purple, 5512554002

Order No.: 35P3224
EAN: 4099891274450
MPN:
5512554002
RNF-3000-18/6-7-SP
5512554002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.023 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
6,069.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 mtr.
2.023 €

Heat shrink tubing, RNF-100-3/16-6-SP, Raychem

RNF-100-3/16-6-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe violett
Innendurchmesser nach Schrumpfung 6 mm
Innendurchmesser vor Schrumpfung 18 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.85 mm
Logistics
Ursprungsland DK
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes