5562734018 | Raychem
Heatshrink tubing, 2:1, (1.85/0.8 mm), PE, crosslinked, black, 5562734018
Unit Price (€ / mtr.)
0.7854 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7854 €
10 mtr.
0.7259 €
50 mtr.
0.6664 €
100 mtr.
0.6307 €
300 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem VERSAFIT-.
Highly flame-retardant, very flexible material on polyolefin base, good resistance against acids, bases and solvents. The tubing provides excellent component and splice protection. Ideal for bundling cables together to produce light-weight and ultra flexible cable harnesses
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 0.8 mm | |
Inner diameter before shrinkage | 1.85 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.43 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |