5572350001 | Raychem
Shrink sleeve marker, 3:1, inside Ø 5.4 mm/2.3 mm, (L) 50 mm, inscribable, yellow, 5572350001
Unit Price (€ / mtr.)
0.8687 € *
Standard delivery time from the manufacturer is: 17 Weeks
Heat shrink tubing, RNF-100-3/16-X-SP, Raychem
RNF-100-3/16-X-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 5.4 mm | |
| Inner diameter after shrinkage | 2.3 mm | |
| Markable | Yes | |
| Length | 50 mm | |
| Material | PO | |
| Flame-retardant | No | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |