5677554004 | Raychem

Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, black, 5677554004

Order No.: 35P3176
EAN: 4099891273972
MPN:
5677554004
RNF-3000-1.5/0.5-0-SP
Series: RNF-3000
5677554004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.8568 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
514.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 mtr.
0.8568 €

Heat shrink tubing, RNF-100-3/32-6-SP, Raychem

RNF-100-3/32-6-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 0.5 mm
Inner diameter before shrinkage 1 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.45 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes