5677574004 | Raychem

Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, 5677574004

Order No.: 35P3290
EAN: 4099891275099
MPN:
5677574004
RNF-3000-6/2-0-SP
Series: RNF-3000
Raychem
5677574004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.7846 € *
Available: 152 mtr.
Leadtime: 26 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7846 €
25 mtr.
2.3681 €
100 mtr.
2.1896 €
250 mtr.
2.0825 €
1000 mtr.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-100-3/4-0-FSP, Raychem

RNF-100-3/4-0-FSP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 6 mm
contains glue inside No
Length 150 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.65 mm
Logistics
Country of origin CZ
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes