5677602006 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 5677602006

Order No.: 35P3232
EAN: 4099891274535
MPN:
5677602006
RNF-3000-24/8-0-STK
Series: RNF-3000
5677602006 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
8.7703 € *
Available: 26 pcs.
Leadtime: 12 Weeks **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
7.9135 €
50 pcs.
6.9496 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-100-3/4-6-SP, Raychem

RNF-100-3/4-6-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 24 mm
contains glue inside No
Length 1.2 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes