5677624001 | Raychem

Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, red, 5677624001

Order No.: 35P3179
EAN: 4099891274009
MPN:
5677624001
RNF-3000-1.5/0.5-2-SP
Series: RNF-3000
5677624001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.4637 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
8,782.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 mtr.
1.4637 €

Heat shrink tubing, RNF-100-3/64-2-STK, Raychem

RNF-100-3/64-2-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 0.5 mm
Innendurchmesser vor Schrumpfung 1 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.45 mm
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes