5677642003 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, red, 5677642003
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Available in 5 Days: 585 pcs.
Leadtime: 3 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4395 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-3/64-5-STK, Raychem
RNF-100-3/64-5-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Farbe | rot | |
Innendurchmesser nach Schrumpfung | 2 mm | |
Innendurchmesser vor Schrumpfung | 6 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.65 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |