5677652002 | Raychem

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, red, 5677652002

Order No.: 35P3311
EAN: 4099891275303
MPN:
5677652002
RNF-3000-9/3-2-STK
Series: RNF-3000
5677652002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.4625 € *
Available: 0 mtr.
Available in 5 Days: 257 mtr.
Leadtime: 3 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4625 €
10 mtr.
4.1055 €
50 mtr.
3.7009 €
100 mtr.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-100-3/64-9-SP, Raychem

RNF-100-3/64-9-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 3 mm
Innendurchmesser vor Schrumpfung 9 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.75 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes