5677672002 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, red, 5677672002

Order No.: 35P3236
EAN: 4099891274566
MPN:
5677672002
RNF-3000-24/8-2-STK
Series: RNF-3000
5677672002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.2955 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,429.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 mtr.
5.2955 €

Heat shrink tubing, RNF-100-3/8-0-FSP, Raychem

RNF-100-3/8-0-FSP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 24 mm
Inner diameter after shrinkage 8 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1 mm
Colour red
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Country of origin US
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes