5677684002 | Raychem
Heatshrink tubing, 3:1, (39/13 mm), PE, crosslinked, red, 5677684002
Order No.: 35P3272
EAN: 4099891274924
MPN:
5677684002
RNF-3000-39/13-2-SP
Unit Price (€ / mtr.)
8.568 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Heat shrink tubing, RNF-100-3/8-2-SP, Raychem
RNF-100-3/8-2-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Farbe | rot | |
Innendurchmesser nach Schrumpfung | 13 mm | |
Innendurchmesser vor Schrumpfung | 39 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 1.15 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |