5677702004 | Raychem

Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, yellow, 5677702004

Order No.: 35P3257
EAN: 4099891274771
MPN:
5677702004
RNF-3000-3/1-4-STK
Series: RNF-3000
Raychem
5677702004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.9877 € *
Available: 0 mtr.
Available in 5 Days: 276 mtr.
Leadtime: 12 Weeks **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 mtr.
0.9877 €

Heat shrink tubing, RNF-100-3/8-4-STK, Raychem

RNF-100-3/8-4-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour yellow
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3 mm
contains glue inside No
Length 1.2 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.55 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes