5677712003 | Raychem

Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, yellow, 5677712003

Order No.: 35P3296
EAN: 4099891275150
MPN:
5677712003
RNF-3000-6/2-4-STK
Series: RNF-3000
5677712003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 3 Weeks **
Total Price:
166.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
96 pcs.
2.0825 €

Heat shrink tubing, RNF-100-3/8-5-STK, Raychem

RNF-100-3/8-5-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 2 mm
Innendurchmesser vor Schrumpfung 6 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.65 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes