5677714002 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, yellow, 5677714002
Unit Price (€ / mtr.)
1.2614 € *
Available: 0 mtr.
Available in 5 Days: 302 mtr.
Leadtime: 30 Weeks **
Heat shrink tubing, RNF-100-3/8-6-SP, Raychem
RNF-100-3/8-6-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.65 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |