5677732003 | Raychem
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, yellow, 5677732003
Unit Price (€ / mtr.)
2.5347 € *
Available in 5 Days: 1,722 mtr. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5347 €
10 mtr.
2.3562 €
25 mtr.
2.2015 €
50 mtr.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-100-3/8-9-SP, Raychem
RNF-100-3/8-9-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 12 mm | |
| Inner diameter after shrinkage | 4 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.75 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |