5677754002 | Raychem

Heatshrink tubing, 3:1, (39/13 mm), PE, crosslinked, yellow, 5677754002

Order No.: 35P3274
EAN: 4099891274948
MPN:
5677754002
RNF-3000-39/13-4-SP
5677754002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.9377 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
24,975.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 mtr.
6.9377 €

Heat shrink tubing, RNF-100-3-X-SP, Raychem

RNF-100-3-X-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 13 mm
Innendurchmesser vor Schrumpfung 39 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 1.15 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes