5677764001 | Raychem

Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, blue, 5677764001

Order No.: 35P3185
EAN: 4099891274061
MPN:
5677764001
RNF-3000-1.5/0.5-6-SP
Series: RNF-3000
5677764001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.1900 € *
Available: 0 mtr.
Available in 5 Days: 4,200 mtr.
Leadtime: 30 Weeks **
Total Price:
714.00 € *
Price list
Quantity
Price per unit*
600 mtr.
1.1900 €
1200 mtr.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-100-5-0-STK, Raychem

RNF-100-5-0-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour blau
Inner diameter after shrinkage 0.5 mm
Inner diameter before shrinkage 1 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.45 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes