5677772002 | Raychem

Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, blue, 5677772002

Order No.: 35P3260
EAN: 4099891274801
MPN:
5677772002
RNF-3000-3/1-6-STK
Series: RNF-3000
5677772002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.7489 € *
Available: 0 mtr.
Available in 5 Days: 420 mtr.
Leadtime: 30 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7489 €
10 mtr.
2.5347 €
50 mtr.
2.2729 €
100 mtr.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-150-1/16-0-SP, Raychem

RNF-150-1/16-0-SP 0 is a highly flame-resistant thin-wall heat-shrinkable tubing that has excellent durability. It is manufactured from a modified fluoropolymer whose properties include toughness, chemical resistance, and high-temperature performance.

Technical specifications
Farbe blau
Innendurchmesser nach Schrumpfung 1 mm
Innendurchmesser vor Schrumpfung 3 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.55 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes