5677774001 | Raychem
Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, blue, 5677774001
Unit Price (€ / mtr.)
1.5232 € *
Available: 0 mtr.
Available in 5 Days: 6,000 mtr.
Leadtime: 30 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5232 €
10 mtr.
1.3923 €
50 mtr.
1.2495 €
100 mtr.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-150-1-0-SP, Raychem
RNF-150-1-0-SP is a highly flame-resistant thin-wall heat-shrinkable tubing that has excellent durability. It is manufactured from a modified fluoropolymer whose properties include toughness, chemical resistance, and high-temperature performance.
Technical specifications
Colour | blau | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 3 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.55 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |