5677804002 | Raychem
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, blue, 5677804002
Order No.: 35P3205
EAN: 4099891274269
MPN:
5677804002
RNF-3000-12/4-6-SP
Unit Price (€ / mtr.)
2.8679 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 30 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
150 mtr.
2.8679 €
300 mtr.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-1.5/0.5-2-STK, Raychem
RNF-3000-1.5/0.5-2-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | blue | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Material | PE, crosslinked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.75 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |