5677814003 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, blue, 5677814003

Order No.: 35P3241
EAN: 4099891274610
MPN:
5677814003
RNF-3000-24/8-6-SP
Series: RNF-3000
Raychem
5677814003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.0928 € *
Available: 0 mtr.
Available in 5 Days: 120 mtr.
Leadtime: 30 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
60 mtr.
6.0928 €
120 mtr.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-1.5/0.5-4-SP, Raychem

RNF-3000-1.5/0.5-4-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour blue
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 24 mm
contains glue inside No
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes