5677822004 | Raychem
Heatshrink tubing, 3:1, (39/13 mm), PE, crosslinked, blue, 5677822004
Unit Price (€ / mtr.)
5.7001 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, RNF-3000-1.5/0.5-4-STK, Raychem
RNF-3000-1.5/0.5-4-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | blue | |
Inner diameter after shrinkage | 13 mm | |
Inner diameter before shrinkage | 39 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PE, crosslinked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.15 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |