5677834001 | Raychem

Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, white, 5677834001

Order No.: 35P3190
EAN: 4099891274115
MPN:
5677834001
RNF-3000-1.5/0.5-9-SP
Series: RNF-3000
5677834001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.1305 € *
Available: 0 mtr.
Available in 5 Days: 3,600 mtr.
Leadtime: 3 Weeks **
Total Price:
678.30 € *
Price list
Quantity
Price per unit*
600 mtr.
1.1305 €
1200 mtr.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-1.5/0.5-6-STK, Raychem

RNF-3000-1.5/0.5-6-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe weiß
Innendurchmesser nach Schrumpfung 0.5 mm
Innendurchmesser vor Schrumpfung 1 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.45 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes