5677862005 | Raychem
Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, white, 5677862005
Unit Price (€ / mtr.)
4.4625 € *
Available: 0 mtr.
Available in 5 Days: 210 mtr.
Leadtime: 12 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4625 €
10 mtr.
4.1055 €
50 mtr.
3.7009 €
100 mtr.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-1.5/0.5-9-SP, Raychem
RNF-3000-1.5/0.5-9-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | weiß | |
Innendurchmesser nach Schrumpfung | 3 mm | |
Innendurchmesser vor Schrumpfung | 9 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.75 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |