5677874004 | Raychem
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, white, 5677874004
Unit Price (€ / mtr.)
1.4042 € *
Available: 0 mtr.
Available in 5 Days: 9,300 mtr.
Leadtime: 30 Weeks **
Heat shrink tubing, RNF-3000-1.5/0.5-X-STK, Raychem
RNF-3000-1.5/0.5-X-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | weiß | |
Innendurchmesser nach Schrumpfung | 4 mm | |
Innendurchmesser vor Schrumpfung | 12 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.75 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |