5677884006 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, white, 5677884006

Order No.: 35P3246
EAN: 4099891274665
MPN:
5677884006
RNF-3000-24/8-9-SP
Series: RNF-3000
5677884006 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.3792 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
10,510.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 mtr.
4.3792 €

Heat shrink tubing, RNF-3000-12/4-0-STK, Raychem

RNF-3000-12/4-0-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour weiß
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 24 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1 mm
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes