5677902003 | Raychem

Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, transparent, 5677902003

Order No.: 35P3193
EAN: 4099891274146
MPN:
5677902003
RNF-3000-1.5/0.5-X-STK
Series: RNF-3000
5677902003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 12 pcs.
Leadtime: 12 Weeks **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2019 €

Heat shrink tubing, RNF-3000-12/4-2-STK, Raychem

RNF-3000-12/4-2-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 0.5 mm
Innendurchmesser vor Schrumpfung 1 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.45 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes