5677904002 | Raychem

Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, transparent, 5677904002

Order No.: 35P3192
EAN: 4099891274139
MPN:
5677904002
RNF-3000-1.5/0.5-X-SP
Series: RNF-3000
5677904002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.9639 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
5,783.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 mtr.
0.9639 €

Heat shrink tubing, RNF-3000-12/4-3-SP, Raychem

RNF-3000-12/4-3-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour transparent
Inner diameter after shrinkage 0.5 mm
Inner diameter before shrinkage 1 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.45 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes