5677914003 | Raychem

Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, transparent, 5677914003

Order No.: 35P3266
EAN: 4099891274863
MPN:
5677914003
RNF-3000-3/1-X-SP
Series: RNF-3000
5677914003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.8921 € *
Available: 0 mtr.
Available in 5 Days: 900 mtr.
Leadtime: 12 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8921 €
10 mtr.
1.7136 €
50 mtr.
1.5470 €
100 mtr.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-12/4-4-SP, Raychem

RNF-3000-12/4-4-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 1 mm
Innendurchmesser vor Schrumpfung 3 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.55 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes